2SA1774EBTLP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.924
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1774EBTLP

DigiKey Part Number
2SA1774EBTLP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA1774EBTLP
Description
TRANS PNP 50V 0.15A EMT3F
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMT3F (SOT-416FL)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05137 €154,11 €
6.0000,04618 €277,08 €
9.0000,04354 €391,86 €
15.0000,04056 €608,40 €
21.0000,03880 €814,80 €
30.0000,03708 €1.112,40 €
75.0000,03332 €2.499,00 €
150.0000,03099 €4.648,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05137 €
Unit Price with VAT:0,06216 €