2SA1774E3TLQ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 26.543
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 29.846
Unit Price: 0,25000 €
Datasheet
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1774E3TLQ

DigiKey Part Number
846-2SA1774E3TLQTR-ND - Tape & Reel (TR)
846-2SA1774E3TLQCT-ND - Cut Tape (CT)
846-2SA1774E3TLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1774E3TLQ
Description
TRANS PNP 50V 0.15A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
140MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150 mA
Package / Case
SC-75, SOT-416
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
EMT3
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1774TLQRohm Semiconductor26.5432SA1774TLQCT-ND0,26000 €Parametric Equivalent
2SA1774TLSRohm Semiconductor29.8462SA1774TLSCT-ND0,25000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14600 €1,46 €
1000,09110 €9,11 €
5000,06698 €33,49 €
1.0000,05917 €59,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04920 €147,60 €
6.0000,04416 €264,96 €
9.0000,04159 €374,31 €
15.0000,03870 €580,50 €
21.0000,03699 €776,79 €
30.0000,03533 €1.059,90 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €