
2SA1727TLQ | |
|---|---|
DigiKey Part Number | 2SA1727TLQTR-ND - Tape & Reel (TR) 2SA1727TLQCT-ND - Cut Tape (CT) 2SA1727TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1727TLQ |
Description | TRANS PNP 400V 0.5A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 500 mA 12MHz 1 W Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 12MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29519 € | 737,98 € |
| 5.000 | 0,27298 € | 1.364,90 € |
| 7.500 | 0,26167 € | 1.962,53 € |
| 12.500 | 0,25065 € | 3.133,12 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |

