1SS390TE61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 571
Unit Price: 0,39000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.067
Unit Price: 0,14000 €
Datasheet
RF Diode Standard - Single 35V 100 mA 150 mW EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS390TE61

DigiKey Part Number
1SS390TE61TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SS390TE61
Description
RF DIODE STANDARD 35V 150MW EMD2
Customer Reference
Detailed Description
RF Diode Standard - Single 35V 100 mA 150 mW EMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Standard - Single
Voltage - Peak Reverse (Max)
35V
Current - Max
100 mA
Capacitance @ Vr, F
1.2pF @ 6V, 1MHz
Resistance @ If, F
900mOhm @ 2mA, 100MHz
Power Dissipation (Max)
150 mW
Operating Temperature
125°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes