
UC3903DW | |
|---|---|
DigiKey Part Number | 296-2642-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3903DW |
Description | IC SUPERVISOR 4 CHANNEL 18SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3903DW Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 18-SOIC |
Voltage - Threshold Adjustable/Selectable | Base Product Number |

