
UC385T-ADJ | |
|---|---|
DigiKey Part Number | 2156-UC385T-ADJ-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC385T-ADJ |
Description | IC REG LINEAR POS ADJ 5A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 5A TO-220-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Voltage Dropout (Max) 2.1V @ 5A |
Packaging Bulk | Current - Output |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 100°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-5 |
Voltage - Input (Max) 7.5V | Supplier Device Package TO-220-5 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Bulk: | 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,88138 € | 257,56 € |
| Unit Price without VAT: | 8,88138 € |
|---|---|
| Unit Price with VAT: | 10,74647 € |

