


UC382T-ADJ | |
|---|---|
DigiKey Part Number | 296-2804-5-ND |
Manufacturer | |
Manufacturer Product Number | UC382T-ADJ |
Description | IC REG LIN POS ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | UC382T-ADJ Models |
Category | Voltage - Output (Max) |
Mfr | Voltage Dropout (Max) 2.1V @ 3A |
Packaging Tube | Current - Output |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 100°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-5 |
Voltage - Input (Max) 7.5V | Supplier Device Package TO-220-5 |
Voltage - Output (Min/Fixed) 1.2V (1.2V) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 6,63067 € | 994,60 € |
| Unit Price without VAT: | 6,63067 € |
|---|---|
| Unit Price with VAT: | 8,02311 € |

