
UC2844ADTR | |
|---|---|
DigiKey Part Number | 2156-UC2844ADTR-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2844ADTR |
Description | UC2844A CURRENT MODE PWM CONTROL |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Unitrode | Frequency - Switching Up to 500kHz |
Series | Duty Cycle (Max) 50% |
Packaging Bulk | Clock Sync No |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Type PWM | Base Product Number |
Topology Boost, Buck, Flyback, Forward Converter |
| Bulk: | 1979 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 415 | 0,61193 € | 253,95 € |
| Unit Price without VAT: | 0,61193 € |
|---|---|
| Unit Price with VAT: | 0,74044 € |

