
UC2843ANNTR | |
|---|---|
DigiKey Part Number | 2156-UC2843ANNTR-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2843ANNTR |
Description | UC2843 SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Unitrode | Duty Cycle (Max) 96% |
Packaging Bulk | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Through Hole |
Topology Boost, Buck, Flyback, Forward | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Bulk: | 21377 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | 0,81590 € | 254,56 € |
| Unit Price without VAT: | 0,81590 € |
|---|---|
| Unit Price with VAT: | 0,98724 € |

