
UC2543DW | |
|---|---|
DigiKey Part Number | 296-3355-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2543DW |
Description | IC 2.5V PWR SUPPLY MON 16-SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply, Supervisor 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2543DW Models |
Category | Current - Supply 7 mA |
Manufacturer Texas Instruments | Operating Temperature -25°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SOIC |
Applications Power Supply, Supervisor | Base Product Number |
Voltage - Input 4.5V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,75635 € | 951,27 € |
| Unit Price without VAT: | 4,75635 € |
|---|---|
| Unit Price with VAT: | 5,75518 € |

