
UA9636ACP | |
|---|---|
DigiKey Part Number | 296-11148-5-ND |
Manufacturer | |
Manufacturer Product Number | UA9636ACP |
Description | IC TRANSCEIVER 2/0 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver RS232, RS423 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UA9636ACP Models |
Category | Voltage - Supply 10.8V ~ 13.2V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 8-PDIP |
Protocol RS232, RS423 | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82326 € | 823,26 € |
| Unit Price without VAT: | 0,82326 € |
|---|---|
| Unit Price with VAT: | 0,99614 € |

