
TVP5147PFP | |
|---|---|
DigiKey Part Number | 296-16763-ND |
Manufacturer | |
Manufacturer Product Number | TVP5147PFP |
Description | IC DIGITAL VIDEO DECODER 80HTQFP |
Customer Reference | |
Detailed Description | Video Decoder IC LCD TV/Monitor 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5147PFP Models |
Category | Voltage - Supply, Analog 1.8V, 3.3V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.8V, 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 80-TQFP Exposed Pad |
Type Video Decoder | Supplier Device Package 80-HTQFP (12x12) |
Applications LCD TV/Monitor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TVP5147M1PFP | Texas Instruments | 3 | 296-18307-ND | 9,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 10 | 8,40500 € | 84,05 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,93490 € |

