Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS77718PWP

DigiKey Part Number
2156-TPS77718PWP-ND
Manufacturer
Burr Brown
Manufacturer Product Number
TPS77718PWP
Description
IC REG LIN 1.8V 750MA 20-HTSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS77718PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
125 µA
Packaging
Bulk
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable, Power Good, Reset
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
20-HTSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.246
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2246
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
992,58374 €255,79 €
Unit Price without VAT:2,58374 €
Unit Price with VAT:3,12633 €