
SN74HC00AN | |
|---|---|
DigiKey Part Number | 296-SN74HC00AN-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC00AN |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC00AN Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.1V ~ 0.26V |
Series | Input Logic Level - High 1.9V ~ 5.9V |
Packaging Tube | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,42000 € | 10,50 € |
| 50 | 0,39160 € | 19,58 € |
| 75 | 0,37733 € | 28,30 € |
| 125 | 0,36160 € | 45,20 € |
| 175 | 0,35234 € | 61,66 € |
| 250 | 0,34348 € | 85,87 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |




