


TPS75201QPWP | |
|---|---|
DigiKey Part Number | 296-2678-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS75201QPWP |
Description | IC REG LIN POS ADJ 2A 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75201QPWP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tube | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good, Reset Output |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.4V @ 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 5,73500 € | 57,35 € |
| 70 | 4,96600 € | 347,62 € |
| 140 | 4,77879 € | 669,03 € |
| 280 | 4,62475 € | 1.294,93 € |
| 560 | 4,49798 € | 2.518,87 € |
| 1.050 | 4,40251 € | 4.622,64 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,94190 € |

