


TPS73225DCQ | |
|---|---|
DigiKey Part Number | 296-34643-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS73225DCQ |
Description | IC REG LIN 2.5V 250MA SOT-223-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73225DCQ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Series | Current - Supply (Max) 950 µA |
Packaging Tube | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.15V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2025PDBVR | Texas Instruments | 3.494 | 296-TPS7A2025PDBVRCT-ND | 0,28000 € | MFR Recommended |
| TPS73225DCQR | Texas Instruments | 11.676 | 296-16864-1-ND | 2,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,54300 € | 15,43 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,51680 € |

