
TPS6734ID | |
|---|---|
DigiKey Part Number | 296-3225-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS6734ID |
Description | IC REG BOOST 12.12V 150MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 12.12V 1 Output 150mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6734ID Models |
Category | Voltage - Input (Max) 12V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 170kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 5,83900 € | 58,39 € |
| 75 | 5,03747 € | 377,81 € |
| 150 | 4,85107 € | 727,66 € |
| 300 | 4,69767 € | 1.409,30 € |
| 525 | 4,59387 € | 2.411,78 € |
| 1.050 | 4,48598 € | 4.710,28 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 9,09920 € |

