Buck Switching Regulator IC Positive Fixed 2.25V 1 Output 500mA 6-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62238DRYR

DigiKey Part Number
2156-TPS62238DRYR-296-ND
Manufacturer
Manufacturer Product Number
TPS62238DRYR
Description
IC REG BUCK 2.25V 500MA 6SON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.25V 1 Output 500mA 6-UFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.05V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:85000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3700,68843 €254,72 €
Unit Price without VAT:0,68843 €
Unit Price with VAT:0,83300 €