
TPS54495PWP | |
|---|---|
DigiKey Part Number | 296-34793-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54495PWP |
Description | IC REG BCK ADJ 4A/2A DL 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 4A, 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54495PWP Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,27217 € | 817,98 € |
| Unit Price without VAT: | 2,27217 € |
|---|---|
| Unit Price with VAT: | 2,74933 € |

