Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3705-33DGN

DigiKey Part Number
296-34604-5-ND
Manufacturer
Manufacturer Product Number
TPS3705-33DGN
Description
IC SUPERVISOR 1 CHANNEL 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3705-33DGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
8-HVSSOP
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,43000 €2,43 €
101,81700 €18,17 €
801,51613 €121,29 €
1601,44894 €231,83 €
3201,39356 €445,94 €
5601,35614 €759,44 €
1.0401,32102 €1.373,86 €
2.5601,27970 €3.276,03 €
5.0401,25483 €6.324,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,94030 €

Other Suppliers on DigiKey

4.301In Stock
Ships from Rochester Electronics, LLC