
TPS2095D | |
|---|---|
DigiKey Part Number | 296-3440-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2095D |
Description | IC PWR SWITCH N-CHAN 1:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2095D Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 250mA |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 4 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature 0°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 2,87061 € | 803,77 € |
| Unit Price without VAT: | 2,87061 € |
|---|---|
| Unit Price with VAT: | 3,47344 € |

