
TPS65058RGER | |
|---|---|
DigiKey Part Number | TPS65058RGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65058RGER |
Description | IC DUAL STP-DN CONV 3-LDO 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65058RGER Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-VQFN (4x4) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 2.5V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,89779 € | 8.693,37 € |
| Unit Price without VAT: | 2,89779 € |
|---|---|
| Unit Price with VAT: | 3,50633 € |

