Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2053D

DigiKey Part Number
296-2578-5-ND
Manufacturer
Manufacturer Product Number
TPS2053D
Description
IC PWR SWTCH N-CH 1:2/1:1 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2053D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tube
Rds On (Typ)
80mOhm
Part Status
Discontinued at DigiKey
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
3
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
16-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 3.047 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1203,04350 €365,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,04350 €
Unit Price with VAT:3,68264 €

Other Suppliers on DigiKey

3.047In Stock
Ships from Rochester Electronics, LLC