
TMS370C156AFNT | |
|---|---|
DigiKey Part Number | 2156-TMS370C156AFNT-ND |
Manufacturer | |
Manufacturer Product Number | TMS370C156AFNT |
Description | IC MCU 8BIT ROMLESS 68PLCC |
Customer Reference | |
Detailed Description | TMS370 TMS370 Microcontroller IC 8-Bit 5MHz ROMless 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Category | Number of I/O 46 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Data Converters A/D 8x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor TMS370 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 5MHz | Supplier Device Package 68-PLCC (24.23x24.23) |
Connectivity SCI, SPI | Package / Case 68-LCC (J-Lead) |
Peripherals PWM, WDT | Base Product Number |
| Bulk: | 2820 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,94931 € | 259,53 € |
| Unit Price without VAT: | 8,94931 € |
|---|---|
| Unit Price with VAT: | 10,82867 € |

