
TLV5632IPW | |
|---|---|
DigiKey Part Number | 296-3070-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5632IPW |
Description | IC DAC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5632IPW Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.1 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 85°C |
Settling Time 7µs | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 8,90200 € | 89,02 € |
| 70 | 7,78357 € | 544,85 € |
| 140 | 7,51143 € | 1.051,60 € |
| 280 | 7,28743 € | 2.040,48 € |
| 560 | 7,10316 € | 3.977,77 € |
| 1.050 | 6,96436 € | 7.312,58 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,68510 € |

