
TLV3702IDGK | |
|---|---|
DigiKey Part Number | 296-12610-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV3702IDGK |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3702IDGK Models |
Category | Current - Input Bias (Max) 250pA @ 15V |
Manufacturer Texas Instruments | Current - Output (Typ) 10mA |
Packaging Tube | Current - Quiescent (Max) 1µA |
Part Status Obsolete | CMRR, PSRR (Typ) 88dB CMRR, 105dB PSRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 8-VSSOP |
Voltage - Input Offset (Max) 5mV @ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3702IDGKR | Texas Instruments | 13.883 | 296-46358-1-ND | 1,94000 € | MFR Recommended |
| MAX9022AUA+ | Analog Devices Inc./Maxim Integrated | 121 | MAX9022AUA+-ND | 1,80000 € | Similar |
| MAX9022AUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9022AUA+T-ND | 0,99472 € | Similar |
| MAX9032AUA+ | Analog Devices Inc./Maxim Integrated | 451 | MAX9032AUA+-ND | 1,80000 € | Similar |
| MAX9032AUA+T | Analog Devices Inc./Maxim Integrated | 4.423 | 175-MAX9032AUA+TCT-ND | 1,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,17020 € |

