
TLV2464IN | |
|---|---|
DigiKey Part Number | 296-7573-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2464IN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464IN Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.6V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 1.3 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,89700 € | 28,97 € |
| 25 | 2,66760 € | 66,69 € |
| 100 | 2,41490 € | 241,49 € |
| 250 | 2,29436 € | 573,59 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,62220 € |

