
TLV2464CD | |
|---|---|
DigiKey Part Number | 296-2436-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2464CD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464CD Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1.3 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,60200 € | 26,02 € |
| 50 | 2,26540 € | 113,27 € |
| 100 | 2,16070 € | 216,07 € |
| 250 | 2,05032 € | 512,58 € |
| 500 | 1,98382 € | 991,91 € |
| 1.000 | 1,92905 € | 1.929,05 € |
| 2.500 | 1,87126 € | 4.678,15 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,16240 € |

