Similar

TLV2460QPWG4 | |
|---|---|
DigiKey Part Number | TLV2460QPWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV2460QPWG4 |
Description | IC OPAMP GP 1 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2460QPWG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA |
Packaging Tray | Current - Output / Channel 80 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1.3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4166EUA+ | Analog Devices Inc./Maxim Integrated | 19 | MAX4166EUA+-ND | 4,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,02240 € | 460,08 € |
| Unit Price without VAT: | 1,02240 € |
|---|---|
| Unit Price with VAT: | 1,23710 € |


