PCA9539DB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10.354
Unit Price: 6,13000 €
Datasheet
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9539DB

DigiKey Part Number
296-33498-5-ND
Manufacturer
Manufacturer Product Number
PCA9539DB
Description
IC XPNDR 400KHZ I2C SMBUS 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9539DB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6002,06187 €1.237,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,06187 €
Unit Price with VAT:2,49486 €