CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2442AQPW

DigiKey Part Number
296-10558-5-ND
Manufacturer
Manufacturer Product Number
TLV2442AQPW
Description
IC CMOS 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2442AQPW Models
Product Attributes
Filter Similar Products
Category
Current - Supply
750µA (x2 Channels)
Mfr
Current - Output / Channel
50 mA
Series
Voltage - Supply Span (Min)
2.7 V
Packaging
Tube
Voltage - Supply Span (Max)
10 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.4V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.81 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 6.251 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6001,84547 €1.107,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,84547 €
Unit Price with VAT:2,23302 €

Other Suppliers on DigiKey

6.251In Stock
Ships from Rochester Electronics, LLC