J-FET Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2084ACN

DigiKey Part Number
296-10448-5-ND
Manufacturer
Manufacturer Product Number
TLE2084ACN
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2084ACN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
40V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
500 µV
Current - Supply
6.5mA (x4 Channels)
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,02000 €3,02 €
102,27600 €22,76 €
252,08880 €52,22 €
1001,88310 €188,31 €
2501,78500 €446,25 €
5001,72584 €862,92 €
1.0001,67718 €1.677,18 €
2.5001,62580 €4.064,50 €
5.0001,59485 €7.974,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,02000 €
Unit Price with VAT:3,65420 €

Other Suppliers on DigiKey

19.977In Stock
Ships from Rochester Electronics, LLC