
FAN7317BMX | |
|---|---|
DigiKey Part Number | 2156-FAN7317BMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN7317BMX |
Description | LIQUID CRYSTAL DRIVER, PDSO20 |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 20-SOIC |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Fairchild Semiconductor | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 20-SOIC |
Applications LCD TV/Monitor | Base Product Number |
Voltage - Supply 6V ~ 28V |
| Bulk: | 33123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,98588 € | 256,33 € |
| Unit Price without VAT: | 0,98588 € |
|---|---|
| Unit Price with VAT: | 1,19291 € |

