
TLC3704CPW | |
|---|---|
DigiKey Part Number | 296-34361-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC3704CPW |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC3704CPW Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 100µA |
Packaging Tube | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Obsolete | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC3704CPWR | Texas Instruments | 1.825 | 296-10305-1-ND | 1,39000 € | Parametric Equivalent |
| TS339CPT | STMicroelectronics | 5.258 | 497-4062-1-ND | 1,08000 € | Similar |
| TS339IPT | STMicroelectronics | 2.753 | 497-2266-1-ND | 1,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18100 € | 11,81 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

