
TLC27M4IN | |
|---|---|
DigiKey Part Number | 296-7422-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC27M4IN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M4IN Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 570µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.62V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 525 kHz | Supplier Device Package 14-PDIP |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20500 € | 12,05 € |
| 25 | 1,09760 € | 27,44 € |
| 100 | 0,97900 € | 97,90 € |
| 250 | 0,92248 € | 230,62 € |
| 500 | 0,92142 € | 460,71 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,98440 € |

