
LM3435SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3435SQ/NOPBTR-ND - Tape & Reel (TR) 296-LM3435SQ/NOPBCT-ND - Cut Tape (CT) 296-LM3435SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3435SQ/NOPB |
Description | IC LED DRVR RGLTR I2C 2A 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Flyback I2C Dimming 2A (Switch) 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM3435SQ/NOPB Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 2A (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming I2C |
Type DC DC Regulator | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Flyback | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 40-WFQFN Exposed Pad |
Number of Outputs 3 | Supplier Device Package 40-WQFN (5x5) |
Voltage - Supply (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 5,85200 € | 58,52 € |
| 25 | 5,43040 € | 135,76 € |
| 100 | 4,96720 € | 496,72 € |
| 250 | 4,86328 € | 1.215,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,50351 € | 4.503,51 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 9,12340 € |

