S08 S08 Microcontroller IC 8-Bit 40MHz 48KB (48K x 8) FLASH 48-QFN-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08AW48CFDE

DigiKey Part Number
2156-MC9S08AW48CFDE-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MC9S08AW48CFDE
Description
IC MCU 8BIT 48KB FLASH 48QFN
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 48KB (48K x 8) FLASH 48-QFN-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN-EP (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.344
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3344
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2410,58542 €254,05 €
Unit Price without VAT:10,58542 €
Unit Price with VAT:12,80836 €