MFR Recommended

TL16C450FNR | |
|---|---|
DigiKey Part Number | 296-49944-2-ND - Tape & Reel (TR) 296-49944-1-ND - Cut Tape (CT) 296-49944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C450FNR |
Description | IC ASYNC COMM ELEMENT 44-PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C450FNR Models |
Category | With False Start Bit Detection Yes |
Manufacturer Texas Instruments | With Modem Control Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 44-LCC (J-Lead) |
Number of Channels 1, UART | Supplier Device Package 44-PLCC (16.58x16.58) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C750EPFBR | Texas Instruments | 2.850 | 296-TL16C750EPFBRCT-ND | 8,47000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,07840 € | 1.539,20 € |
| Unit Price without VAT: | 3,07840 € |
|---|---|
| Unit Price with VAT: | 3,72486 € |


