
TL7757CLP | |
|---|---|
DigiKey Part Number | 296-1992-ND |
Manufacturer | |
Manufacturer Product Number | TL7757CLP |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL7757CLP Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Bulk | Reset Timeout 5µs Maximum Propagation Delay |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Number of Voltages Monitored 1 | Supplier Device Package TO-92-3 |
Voltage - Threshold 4.55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,69000 € | 6,90 € |
| 25 | 0,62320 € | 15,58 € |
| 100 | 0,55010 € | 55,01 € |
| 250 | 0,51516 € | 128,79 € |
| 500 | 0,49410 € | 247,05 € |
| 1.000 | 0,47677 € | 476,77 € |
| 3.000 | 0,45536 € | 1.366,08 € |
| 5.000 | 0,44745 € | 2.237,25 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

