UART IC 4, QUART Channel 16 Byte 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UART IC 4, QUART Channel 16 Byte 68-PLCC (24.23x24.23)
68-PLCC Pkg

TL16C554AIFN

DigiKey Part Number
296-27252-5-ND
Manufacturer
Manufacturer Product Number
TL16C554AIFN
Description
IC UART FIFO 16BIT QAUD 68PLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UART IC 4, QUART Channel 16 Byte 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
TL16C554AIFN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
With Auto Flow Control
Yes
Manufacturer
Texas Instruments
With False Start Bit Detection
Yes
Packaging
Tube
With Modem Control
Yes
Part Status
Active
Mounting Type
Surface Mount
Number of Channels
4, QUART
Package / Case
68-LCC (J-Lead)
FIFO's
16 Byte
Supplier Device Package
68-PLCC (24.23x24.23)
Data Rate (Max)
1Mbps
Base Product Number
Voltage - Supply
3V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
129,34000 €29,34 €
1822,86889 €411,64 €
3621,95417 €790,35 €
10820,82370 €2.248,96 €
25220,16143 €5.080,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,34000 €
Unit Price with VAT:35,50140 €

Other Suppliers on DigiKey

3.484In Stock
Ships from Rochester Electronics, LLC