
MSP430FR5736IPW | |
|---|---|
DigiKey Part Number | 296-35078-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR5736IPW |
Description | IC MCU 16BIT 16KB FRAM 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5736IPW Models |
Category | Number of I/O 21 |
Mfr | Program Memory Size |
Series | Program Memory Type FRAM |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 28-TSSOP |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,40434 € | 841,52 € |
| Unit Price without VAT: | 2,40434 € |
|---|---|
| Unit Price with VAT: | 2,90925 € |

