
TL054CN | |
|---|---|
DigiKey Part Number | 296-7169-5-ND |
Manufacturer | |
Manufacturer Product Number | TL054CN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL054CN Models |
Category | Voltage - Input Offset 560 µV |
Mfr | Current - Supply 8.4mA (x4 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 17.8V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,47700 € | 24,77 € |
| 25 | 2,27600 € | 56,90 € |
| 100 | 2,05400 € | 205,40 € |
| 250 | 1,94828 € | 487,07 € |
| 500 | 1,88450 € | 942,25 € |
| 1.000 | 1,83201 € | 1.832,01 € |
| 2.500 | 1,77660 € | 4.441,50 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,96880 € |

