0/2 Receiver DSL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6072ID

DigiKey Part Number
296-10075-5-ND
Manufacturer
Manufacturer Product Number
THS6072ID
Description
IC TRANSCEIVER 0/2 8SOIC
Customer Reference
Detailed Description
0/2 Receiver DSL 8-SOIC
EDA/CAD Models
THS6072ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
DSL
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.472 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

24.472In Stock
Ships from Rochester Electronics, LLC