
THS4281D | |
|---|---|
DigiKey Part Number | 296-16999-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4281D |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4281D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 95 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 800µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,46200 € | 34,62 € |
| 75 | 2,95120 € | 221,34 € |
| 150 | 2,83227 € | 424,84 € |
| 300 | 2,73440 € | 820,32 € |
| 525 | 2,66817 € | 1.400,79 € |
| 1.050 | 2,59932 € | 2.729,29 € |
| 2.550 | 2,52868 € | 6.448,13 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,49340 € |


