
THS4211DRB | |
|---|---|
DigiKey Part Number | 2156-THS4211DRB-ND |
Manufacturer | |
Manufacturer Product Number | THS4211DRB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8VSON |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-VSON (3x3) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 19mA |
Packaging Bulk | Current - Output / Channel 220 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 970V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 350 MHz | Package / Case 8-VDFN Exposed Pad |
-3db Bandwidth 325 MHz | Supplier Device Package 8-VSON (3x3) |
Current - Input Bias 7 µA |
| Bulk: | 792 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,05676 € |

