Diode Array 1 Pair Common Cathode 120 V 10A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS20120CR

DigiKey Part Number
497-4625-5-ND
Manufacturer
Manufacturer Product Number
STPS20120CR
Description
DIODE ARRAY SCHOT 120V 10A I2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 120 V 10A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Datasheet
 Datasheet
EDA/CAD Models
STPS20120CR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 120 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Supplier Device Package
I2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4.000 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,87000 €2,87 €
501,42980 €71,49 €
1001,29000 €129,00 €
5001,04482 €522,41 €
1.0000,96604 €966,04 €
2.0000,89983 €1.799,66 €
5.0000,82822 €4.141,10 €
10.0000,82004 €8.200,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,47270 €

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC