


SN75LBC771DW | |
|---|---|
DigiKey Part Number | 296-6887-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC771DW |
Description | IC TRANSCEIVER FULL 2/3 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/3 Transceiver Full GeoPort™ 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC771DW Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol GeoPort™ | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 2/3 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,43843 € | 853,45 € |
| Unit Price without VAT: | 2,43843 € |
|---|---|
| Unit Price with VAT: | 2,95050 € |

