
SN74S04N | |
|---|---|
DigiKey Part Number | 296-1724-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S04N |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S04N Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-PDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35100 € | 13,51 € |
| 25 | 1,23240 € | 30,81 € |
| 100 | 1,10140 € | 110,14 € |
| 250 | 1,03896 € | 259,74 € |
| 500 | 1,00132 € | 500,66 € |
| 1.000 | 0,97035 € | 970,35 € |
| 2.500 | 0,93765 € | 2.344,12 € |
| 5.000 | 0,91794 € | 4.589,70 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,21430 € |




