
SN74LVTH646DWG4 | |
|---|---|
DigiKey Part Number | SN74LVTH646DWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH646DWG4 |
Description | IC TXRX 2.7V/3.6V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH646DWG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,54005 € | 324,03 € |
| Unit Price without VAT: | 0,54005 € |
|---|---|
| Unit Price with VAT: | 0,65346 € |

