
SN74LVCH16541ADGG | |
|---|---|
DigiKey Part Number | 2156-SN74LVCH16541ADGG-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16541ADGG |
Description | IC BUFF 1.65V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 302 | 0,84139 € | 254,10 € |
| Unit Price without VAT: | 0,84139 € |
|---|---|
| Unit Price with VAT: | 1,01808 € |

